Part Details for BH16273DL by NXP Semiconductors
Overview of BH16273DL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH16273DL
BH16273DL CAD Models
BH16273DL Part Data Attributes
|
BH16273DL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BH16273DL
NXP Semiconductors
IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, SSOP-48, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLUP RESISTORS | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 240 MHz |
Alternate Parts for BH16273DL
This table gives cross-reference parts and alternative options found for BH16273DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH16273DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSTL16918DGG | IC HSTL SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, FF/Latch | NXP Semiconductors | BH16273DL vs HSTL16918DGG |
935198430118 | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, FF/Latch | NXP Semiconductors | BH16273DL vs 935198430118 |
935207360112 | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, FF/Latch | NXP Semiconductors | BH16273DL vs 935207360112 |
HSTL16918DGG,512 | HSTL16918DGG | NXP Semiconductors | BH16273DL vs HSTL16918DGG,512 |
HSTL16918DGG,518 | HSTL16918DGG | NXP Semiconductors | BH16273DL vs HSTL16918DGG,518 |
74ABT16273ADL | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, FF/Latch | NXP Semiconductors | BH16273DL vs 74ABT16273ADL |
74ABTH16273DL | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, SSOP-48, FF/Latch | NXP Semiconductors | BH16273DL vs 74ABTH16273DL |
BH16273DL-T | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, SSOP-48, FF/Latch | NXP Semiconductors | BH16273DL vs BH16273DL-T |
HSTL16919DGG,118 | HSTL16919DGG | NXP Semiconductors | BH16273DL vs HSTL16919DGG,118 |
HSTL16919DGG | IC 16919 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, FF/Latch | NXP Semiconductors | BH16273DL vs HSTL16919DGG |