Part Details for BK/C519-250-R by Eaton Bussmann
Results Overview of BK/C519-250-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/C519-250-R Information
BK/C519-250-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SC5198 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=140 V / IC=10 A / hFE=55~160 / VCE(sat)=2.0 V / TO-3P(N) |
Price & Stock for BK/C519-250-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48K9456
|
Newark | Fuse, Cartridge, 250Ma 5X15Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:-, Product Range:C519 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann BK/C519-250-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.2600 | Buy Now |
|
DISTI #
000000000003485595
|
Sager | Cartridge Fuses TIME DELAY FUSE Min Qty: 100 | 0 |
|
$0.5351 / $2.2600 | Buy Now |
Part Details for BK/C519-250-R
BK/C519-250-R CAD Models
BK/C519-250-R Part Data Attributes
|
|
BK/C519-250-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/C519-250-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Time Delay | |
| Body Height | 15 Mm | |
| Body Length or Diameter | 5.2 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Joule Integral-Nom | ||
| Mounting Feature | Inline/Holder | |
| Packing Method | Box | |
| Rated Breaking Capacity | 35 A | |
| Rated Current | 0.25 A | |
| Rated Voltage(AC) | 250 V | |
| Reference Standard | Csa; Ul | |
| Surface Mount | No | |
| Terminal Shape | End Cap |
Alternate Parts for BK/C519-250-R
This table gives cross-reference parts and alternative options found for BK/C519-250-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/C519-250-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BK1/C519-250-R | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x15mm, ROHS COMPLIANT | BK/C519-250-R vs BK1/C519-250-R |
| TR/C519250MA | Eaton Corporation | Check for Price | Fuse, | BK/C519-250-R vs TR/C519250MA |
| BK/C519-250MAS | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | BK/C519-250-R vs BK/C519-250MAS |
| BK/C519-250-R | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x15mm, ROHS COMPLIANT | BK/C519-250-R vs BK/C519-250-R |
| BK/C519-250MA | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 32VDC, 35A (IR), Inline/holder, | BK/C519-250-R vs BK/C519-250MA |