Part Details for BK/GMC-80-R by Eaton Bussmann
Overview of BK/GMC-80-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-80-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9604
|
Newark | Fuse, Cartridge, 80Ma, 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:80Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gmc Series, Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/GMC-80-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.8200 | Buy Now |
DISTI #
26P3758
|
Newark | Cartridge Fuses 80Ma 250Vac Td Gmc Series |Eaton Bussmann BK/GMC-80-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$5.5400 | Buy Now |
DISTI #
2266-BK/GMC-80-R-ND
|
DigiKey | FUSE GLASS 80MA 250VAC 5X20MM Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$7.0600 / $8.3900 | Buy Now |
DISTI #
283-4989-ND
|
DigiKey | FUSE GLASS 80MA 250VAC 5X20MM Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9646 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
195 In Stock |
|
$1.2400 / $4.5800 | Buy Now |
DISTI #
Bussmann BK/GMC-80-R
|
PEI Genesis | Electric Fuse | 195 |
|
Buy Now | |
DISTI #
000000000003486132
|
Sager | Cartridge Fuses 80mA 250VAC TD GMC Series Min Qty: 100 | 0 |
|
$1.2500 / $4.6000 | Buy Now |
|
Master Electronics | Fuse Miniature Medium Time Delay Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
195 In Stock |
|
$1.2400 / $4.5800 | Buy Now |