BK/S-8201-4
Description: BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Overview of BK/S-8201-4 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
ISL68201IRZ-T Renesas Electronics Corporation Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM
ISL8201MIRZ Renesas Electronics Corporation 10A, High Efficiency DC/DC Module
HXT8201-DNT Renesas Electronics Corporation 28Gb/s VCSEL Driver

CAD Models for BK/S-8201-4 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK/S-8201-4 by Cooper Industries

BK/S-8201-4
Cooper Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
THERMOPLASTIC
Fastening Method
SCREW
Mounting Type
DIN RAIL
Number of Decks
1
Number of Rows
1
Number of Ways
4
Rated Voltage
300 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. BK/S-8201-4
    Cooper Industries
    BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK/S-8201-4 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK/S-8201-4 by Cooper Industries

Select Manufacturer
Which Manufacturer of BK/S-8201-4 would you like to use for your alert(s)?
  • Please alert me when BK/S-8201-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK/S-8201-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK/S-8201-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK/S-8201-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK/S-8201-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK/S-8201-4 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: