Part Details for BK/S500-1.25-R by Eaton Bussmann
Overview of BK/S500-1.25-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S500-1.25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5018
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/S500-1.25-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.5300 | Buy Now |
DISTI #
2266-BK/S500-1.25-R-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$3.0200 | Buy Now |
DISTI #
283-2672-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1502 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/SEMKO/VDE/cULus RoHS: Compliant |
755 In Stock |
|
$0.1840 / $2.2200 | Buy Now |
DISTI #
Bussmann BK/S500-1.25-R
|
PEI Genesis | Electric Fuse | 755 |
|
Buy Now | |
DISTI #
000000000003490944
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 100 | 0 |
|
$0.1875 / $2.2900 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/SEMKO/VDE/cULus RoHS: Compliant |
755 In Stock |
|
$0.1840 / $2.2200 | Buy Now |