Part Details for BK-25DD by Microlab
Overview of BK-25DD by Microlab
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BK-25DD
BK-25DD CAD Models
BK-25DD Part Data Attributes
|
BK-25DD
Microlab
Buy Now
Datasheet
|
Compare Parts:
BK-25DD
Microlab
Duplexer, 2045MHz(Tx), 1795MHz(Rx), ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NOISECOM | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 51.5 mm | |
Input Connector | 7/16 FEMALE | |
Length | 217 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | 7/16 FEMALE | |
Receive Center Frequency | 1795 MHz | |
Transmit Center Frequency | 2045 MHz | |
Width | 127 mm |