Part Details for BK900V-MU by TE Connectivity
Overview of BK900V-MU by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK900V-MU
BK900V-MU CAD Models
BK900V-MU Part Data Attributes:
|
BK900V-MU
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BK900V-MU
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | VIDEO | |
Connector Side1 | MUSA | |
Connector Side2 | MUSA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.93 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |