Part Details for BKP1608HS600-T by TAIYO YUDEN
Results Overview of BKP1608HS600-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BKP1608HS600-T Information
BKP1608HS600-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BKP1608HS600-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 14 | 7554 |
|
$0.0562 / $0.3750 | Buy Now |
|
DISTI #
LFBKP1608HS600-T
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 60 Ohm 25 A 40 Milliohm 25 - Tape and Reel (Alt: LFBKP1608HS600-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Filters | 347 |
|
RFQ |
US Tariff Estimator: BKP1608HS600-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BKP1608HS600-T
BKP1608HS600-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BKP1608HS600-T Part Data Attributes
|
|
BKP1608HS600-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1608HS600-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 2.5A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Eia Standard Package 0603, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case Code | 0603 | |
| Construction | Multilayer Chip | |
| DC Resistance-Max | 0.04 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 60 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 2.5 A | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 0.8 Mm |
BKP1608HS600-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for BKP1608HS600-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 0.9mm.
-
To handle thermal considerations, ensure a good thermal connection between the component and the PCB, and consider using thermal vias to dissipate heat. The thermal resistance of the component is 10°C/W.
-
The maximum operating temperature range for BKP1608HS600-T is -40°C to 125°C.
-
Yes, BKP1608HS600-T is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz).
-
To ensure reliability in a humid environment, consider applying a conformal coating to the component, and ensure that the PCB is designed with moisture-resistant materials and a robust cleaning process.