Part Details for BL0106-15-39 by Kingbright
Overview of BL0106-15-39 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for BL0106-15-39
BL0106-15-39 CAD Models
BL0106-15-39 Part Data Attributes
|
BL0106-15-39
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BL0106-15-39
Kingbright
DUAL COLOR DISPLAY CLUSTER, SUPER BRIGHT RED, 26mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT RED | |
Configuration | COMPLEX | |
Display Height | 26 mm | |
Forward Current-Max | 0.09 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED DISPLAY CLUSTER |