Part Details for BLF6G38-100,112 by NXP Semiconductors
Overview of BLF6G38-100,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF6G38-100,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF6G38-100112-ND
|
DigiKey | TRANS WIMAX PWR LDMOS SOT502A Min Qty: 3 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
20 In Stock |
|
$124.5600 | Buy Now |
|
Rochester Electronics | BLF6G38-100, Power LDMOS transistor, SOT502 (LDMOST) RoHS: Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$106.9000 / $125.7600 | Buy Now |
Part Details for BLF6G38-100,112
BLF6G38-100,112 CAD Models
BLF6G38-100,112 Part Data Attributes
|
BLF6G38-100,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G38-100,112
NXP Semiconductors
BLF6G38-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT502A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 34 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL |