Part Details for BLM15AG221SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM15AG221SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM15AG221SN1D Information
BLM15AG221SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM15AG221SN1D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73M9024
|
Newark | Ferrite Bead, 0.35Ohm, 300Ma, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:220Ohm, Dc Current Rating:300Ma, Product Range:Emifil Blm15Ag Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Qualification:-Rohs Compliant: Yes |Murata BLM15AG221SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4307 |
|
$0.0220 / $0.1010 | Buy Now |
|
DISTI #
BLM15AG221SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 ohm, 450 mA, EMIFIL BLM15AG Series, 0.29 ohm, ? 25% - Tape and Reel (Alt: BLM15AG221SN1D) COO: Thailand RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 280000 |
|
$0.0112 / $0.0117 | Buy Now |
|
DISTI #
73M9024
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 ohm, 450 mA, EMIFIL BLM15AG Series, 0.29 ohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 73M9024) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 4307 Partner Stock |
|
$0.0240 / $0.0430 | Buy Now |
|
|
Bristol Electronics | Min Qty: 47 | 83196 |
|
$0.0086 / $0.1069 | Buy Now |
|
DISTI #
BLM15AG221SN1D
|
TME | Ferrite: bead, 220Ω, SMD, 300mA, 0402, -55÷125°C, BLM, 180mm Min Qty: 1 | 33968 |
|
$0.0061 / $0.0800 | Buy Now |
|
DISTI #
BLM15AG221SN1D
|
IBS Electronics | FERRITE BEADS MULTI-LAYER 220OHM 25% 100MHZ 450MA 290MOHM DCR 0402 PAPER T/R Min Qty: 10000 Package Multiple: 1 | 70000 |
|
$0.0050 / $0.0056 | Buy Now |
|
|
NexGen Digital | 13439 |
|
RFQ | ||
|
DISTI #
FE1870
|
Rutronik | BLM15AG 220R 450mA 0,29R 25% RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Tape & Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0039 / $0.0045 | Buy Now |
|
DISTI #
BLM15AG221SN1D
|
Avnet Abacus | Ferrite Bead 0402 1005 Metric 220 ohm 450 mA EMIFIL BLM15AG Series 029 ohm 25 (Alt: BLM15AG221SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 60000 |
|
Buy Now | |
|
DISTI #
BLM15AG221SN1D
|
Avnet Asia | Ferrite Bead, 0402 [1005 Metric], 220 ohm, 450 mA, EMIFIL BLM15AG Series, 0.29 ohm, ? 25% (Alt: BLM15AG221SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 100 |
|
RFQ |
US Tariff Estimator: BLM15AG221SN1D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLM15AG221SN1D
BLM15AG221SN1D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM15AG221SN1D Part Data Attributes
|
|
BLM15AG221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AG221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package Size 0402, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Monolithic Type | |
| Case Code | 0402 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.29 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 220 Ohm Ω | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Current | 0.45 A | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 0.5 Mm |
Alternate Parts for BLM15AG221SN1D
This table gives cross-reference parts and alternative options found for BLM15AG221SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15AG221SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLM15PX601SZ1D | Murata Manufacturing Co Ltd | $0.0323 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) | BLM15AG221SN1D vs BLM15PX601SZ1D |
| BLM15EG221SZ1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) | BLM15AG221SN1D vs BLM15EG221SZ1J |
| BLM15AG121SN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A | BLM15AG221SN1D vs BLM15AG121SN1 |
| SBY100505T-101Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) | BLM15AG221SN1D vs SBY100505T-101Y-N |
| BLM15BX221SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A | BLM15AG221SN1D vs BLM15BX221SN1B |
| BLM15BX221SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s) | BLM15AG221SN1D vs BLM15BX221SN1J |
| BLM15EG221SH1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) | BLM15AG221SN1D vs BLM15EG221SH1J |
| BLM15AG221SZ1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s) | BLM15AG221SN1D vs BLM15AG221SZ1B |
| BLM15EG221SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) | BLM15AG221SN1D vs BLM15EG221SH1B |
BLM15AG221SN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM15AG221SN1D can be found in the Murata Land Pattern Recommendation document, which provides detailed information on the recommended pad layout and dimensions for optimal mounting and soldering.
-
To prevent damage, handle the BLM15AG221SN1D component by the edges, avoid touching the component's electrodes, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD).
-
The maximum reflow temperature for the BLM15AG221SN1D is 260°C, as specified in the datasheet. Exceeding this temperature may cause damage to the component.
-
Yes, the BLM15AG221SN1D is designed to withstand vibrations and can be used in high-vibration environments. However, it's essential to ensure proper mounting and soldering to prevent mechanical stress and damage.
-
Store the BLM15AG221SN1D components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Keep them in a clean, dry environment, and avoid mixing them with other components to prevent contamination.