-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.8A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17664-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14038 In Stock |
|
$0.0219 / $0.1100 | Buy Now |
DISTI #
BLM15PX221SZ1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 1.4 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: BLM15PX221SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0296 | Buy Now |
DISTI #
81-BLM15PX221SZ1D
|
Mouser Electronics | Ferrite Beads 220 OHMS 800MA Alternate Sizing Guide Below RoHS: Compliant | 14645 |
|
$0.0210 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0218 | Buy Now |
DISTI #
BLM15PX221SZ1D
|
TTI | Ferrite Beads 220 OHMS 800MA Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0218 | Buy Now |
DISTI #
BLM15PX221SZ1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 1.4 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: BLM15PX221SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0296 | Buy Now |
DISTI #
BLM15PX221SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 1.4A, 0402, R: 100mΩ Min Qty: 10000 | 0 |
|
$0.0068 | RFQ |
DISTI #
BLM15PX221SZ1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 1.4 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: BLM15PX221SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0296 | Buy Now |
DISTI #
BLM15PX221SZ1D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 1.4 A, 100 Milliohm, � 25% (Alt: BLM15PX221SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3352674
|
Farnell | FERRITE BEAD, AEC-Q200, 0402, 1.4A RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15PX221SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15PX221SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.8A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.8 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |