Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 40,000 | 4,000 | Reel |
|
View this part on Newark | 3 | 10 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 25 | 1 |
|
|
View this part on RS Components | 107,500 | 100 | Reel |
|
View this part on RS Components | 7,900 | 100 | Bag |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
675,695
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM18AG102SH1D
Yes
Yes
Active
EIA STD PACKAGE SIZE 0603, 2 PIN
compliant
EAR99
8504.50.80.00
Murata Manufacturing Co Ltd
0.76
AEC-Q200
0603
Chip Bead
0.5 Ω
FERRITE CHIP
100 MHz
100 MHz
0.8 mm
e3
1.6 mm
Ferrite
SURFACE MOUNT
1
2
125 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18AG102SN1C Filters | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18AG102SH1D vs BLM18AG102SN1C |
BLM18AG102SH1C Filters | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18AG102SH1D vs BLM18AG102SH1C |