-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
1,497,720 | Cut Tape |
|
|
1,497,720 | Digi-Reel |
|
|
1,484,349 | Reel |
|
|
1,659,000 | Reel |
|
|
0 | Ammo Pack |
|
|
696,992 | Cut Tape |
|
|
16,115 |
|
|
|
157,092 |
|
|
|
114,558 |
|
|
|
9,540 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18AG102SN1D Murata Manufacturing Co LtdBuy Now Datasheet |
Compare Parts:BLM18AG102SN1D Murata Manufacturing Co Ltd Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Material | Ferrite | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18AG102SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18AG102SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18AG102SN1C Filters | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18AG102SN1D vs BLM18AG102SN1C |
BLM18AG102SH1 Filters | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18AG102SN1D vs BLM18AG102SH1 |