If you like Findchips… You will love Findchips PRO. Try it Now.

BLM18AG601SN1D

Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.0188 / $0.1000

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

6,143,839

Part Number Description Manufacturer Compare
BLM18AG601SH1J Filters Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG601SN1D vs BLM18AG601SH1J
BLM18AG601SH1 Filters Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG601SN1D vs BLM18AG601SH1
Part Number Description Manufacturer Compare
BLM18AG471SH1J Filters Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG601SN1D vs BLM18AG471SH1J
BLM18AG601SH1J Filters Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG601SN1D vs BLM18AG601SH1J
BLM18EG601SH1D Filters Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG601SN1D vs BLM18EG601SH1D
MU3261-601Y Filters Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Bourns Inc BLM18AG601SN1D vs MU3261-601Y
BLM18EG471SH1D Filters Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN Murata Manufacturing Co Ltd BLM18AG601SN1D vs BLM18EG471SH1D
BK1608HS601 Filters Ferrite Chip, 0.35A, ROHS COMPLIANT PACKAGE TAIYO YUDEN BLM18AG601SN1D vs BK1608HS601
EMI0805R-600 Filters Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN API Delevan BLM18AG601SN1D vs EMI0805R-600
MZ3261-601Y Filters Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Bourns Inc BLM18AG601SN1D vs MZ3261-601Y
ACB1608M-600-B Filters Ferrite Bead, 1 Function(s), 0.1A, MINIATURE, SMD, 2 PIN TDK Corporation of America BLM18AG601SN1D vs ACB1608M-600-B

Global Popularity

Popularity in Filters

Popularity in Data Line Filters

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    97
  • 3. India
    84
  • 4. SGP
    83
  • 5. Malaysia
    82
  • 6. Canada
    79
  • 7. South Korea
    76
  • 8. Lithuania
    76
  • 9. Taiwan
    76
  • 10. Russia
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Basestation Transceiver with DPD Feedback Path
    TIDA-00068: The design is for a small cell base station development platform. It provides two real receive paths, two complex transmit paths, and a shared real feedback path. This design has macro basestation performance, but with small cell base station footprint. The current design handles up to 20MHz of bandwidth.
  • Wideband Digital to RF Transmit Solution
    TIDA-00072: The TSW308x is an example design of a wideband digital to RF transmit solution capable of generating 600 MHz of contiguous RF spectrum. The system provides a reference on how to use the DAC34x8x, TRF3705 IQ modulator and LMK0480x to achieve this. This reference EVM coupled with a pattern generator such as the TSW1400EVM can be used to arbitrarily generate narrow band and wideband signals at RF. Examples of configurations to generate standards compliant WCDMA test signals are provided.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →