Part Details for BLM18BB221SH1D by Murata Manufacturing Co Ltd
Results Overview of BLM18BB221SH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18BB221SH1D Information
BLM18BB221SH1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18BB221SH1D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BLM18BB221SH1D
|
Avnet Americas | - Tape and Reel (Alt: BLM18BB221SH1D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 / $0.0212 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 4000 |
|
$0.0338 / $0.1125 | Buy Now |
|
DISTI #
BLM18BB221SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 450mA, 0603, R: 450mΩ, BLM Min Qty: 4000 | 0 |
|
$0.0096 / $0.0144 | RFQ |
|
DISTI #
BLM18BB221SH1D
|
Avnet Abacus | (Alt: BLM18BB221SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: BLM18BB221SH1D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLM18BB221SH1D
BLM18BB221SH1D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM18BB221SH1D Part Data Attributes
|
|
BLM18BB221SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BB221SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Additional Feature | AEC-Q200 | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.45 Ω | |
| Filter Type | FERRITE CHIP | |
| Frequency-Max | 100 MHz | |
| Frequency-Min | 100 MHz | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 220 OHM Ω | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Current | 0.45 A | |
| Screening Level | AEC-Q200 | |
| Terminal Finish | Tin (Sn) | |
| Width | 0.8 mm |
Alternate Parts for BLM18BB221SH1D
This table gives cross-reference parts and alternative options found for BLM18BB221SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BB221SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLM18BB221SN1D | Murata Manufacturing Co Ltd | $0.0376 | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SH1D vs BLM18BB221SN1D |
| BLM18BB221SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SH1D vs BLM18BB221SN1B |
| BLM18BB221SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SH1D vs BLM18BB221SN1J |
| BLM18BB221SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SH1D vs BLM18BB221SH1B |
BLM18BB221SH1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM18BB221SH1D can be found in the Murata Land Pattern document, which provides detailed information on the recommended pad layout and dimensions for optimal assembly and reliability.
-
The BLM18BB221SH1D is rated for operation up to 125°C. For high-temperature applications, ensure that the inductor is derated according to the temperature derating curve provided in the datasheet. Additionally, consider using a thermal interface material to improve heat dissipation.
-
The self-resonant frequency of the BLM18BB221SH1D is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. For a more accurate calculation, consult with a Murata application engineer or use a simulation tool like LTspice.
-
The BLM18BB221SH1D is rated for a maximum current of 2.2A. For high-current applications, consider using a larger inductor or paralleling multiple inductors to achieve the required current rating. Ensure that the inductor is properly cooled and derated according to the temperature derating curve.
-
To ensure reliability in a humid environment, follow proper storage and handling procedures to prevent moisture absorption. Apply a conformal coating to the inductor and surrounding PCB area to protect against moisture ingress. Additionally, consider using a moisture-resistant coating or encapsulation for the entire assembly.