-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9090
|
Newark | Ferrite Bead, 0.05Ohm, 2A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:260Ohm, Dc Current Rating:2A, Product Range:Blm18E Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Murata BLM18EG221SN1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 274082 |
|
$0.0920 / $0.2180 | Buy Now |
DISTI #
490-3992-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25745 In Stock |
|
$0.0586 / $0.2100 | Buy Now |
DISTI #
BLM18EG221SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 2 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: BLM18EG221SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 212000 |
|
$0.0701 / $0.0774 | Buy Now |
DISTI #
73M9090
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 2 A, 50 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 73M9090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10006 Partner Stock |
|
$0.1100 / $0.2180 | Buy Now |
DISTI #
81-BLM18EG221SN1D
|
Mouser Electronics | Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 692622 |
|
$0.0600 / $0.2100 | Buy Now |
|
Future Electronics | BLM Series 0603 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 632000Reel |
|
$0.0559 / $0.0634 | Buy Now |
|
Future Electronics | BLM Series 0603 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 148000Reel |
|
$0.0559 / $0.0611 | Buy Now |
|
Future Electronics | BLM Series 0603 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 61Cut Tape/Mini-Reel |
|
$0.1190 / $0.3000 | Buy Now |
|
Future Electronics | BLM Series 0603 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0559 / $0.0634 | Buy Now |
|
Bristol Electronics | 60934 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18EG221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18EG221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 260 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18EG221SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18EG221SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608PK100E | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BLM18EG221SN1D vs CB1608PK100E |
CB1608PA100E | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BLM18EG221SN1D vs CB1608PA100E |
CB1608PA100T | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BLM18EG221SN1D vs CB1608PA100T |
BBUP00160808181Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM18EG221SN1D vs BBUP00160808181Y00 |
BBUP00160808181Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BLM18EG221SN1D vs BBUP00160808181Y00 |
BLM18PG121SN1C | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18EG221SN1D vs BLM18PG121SN1C |