Part Details for BLM18EG221TN1D by Murata Manufacturing Co Ltd
Results Overview of BLM18EG221TN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18EG221TN1D Information
BLM18EG221TN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18EG221TN1D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73M9091
|
Newark | Ferrite Bead, 0.15Ohm, 1A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:300Ohm, Dc Current Rating:1A, Product Range:Emifil Blm18Eg Series, Dc Resistance Max:150Mohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Murata BLM18EG221TN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3479 |
|
$0.0720 / $0.1730 | Buy Now |
|
DISTI #
BLM18EG221TN1D
|
Avnet Americas | - Tape and Reel (Alt: BLM18EG221TN1D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0562 | Buy Now |
|
DISTI #
BLM18EG221TN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 1A, 0603, R: 0.15Ω, -55÷125°C Min Qty: 1 | 8576 |
|
$0.0380 / $0.2200 | Buy Now |
|
|
Ameya Holding Limited | BLM Series 0603 220 Ohm 1000 mA 0.15 Ohm DCR Surface Mount Ferrite Bead | 4000 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
BLM18EG221TN1D
|
IBS Electronics | FERRITE BEADS MULTI-LAYER 220OHM 25% 100MHZ 1A 150MOHM DCR 0603 PAPER T/R Min Qty: 4000 Package Multiple: 1 | 60000 |
|
$0.0255 / $0.0274 | Buy Now |
|
DISTI #
FE4209
|
Rutronik | BLM18EG 220R 1000mA Rdc=0,15R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0197 / $0.0227 | Buy Now |
|
DISTI #
BLM18EG221TN1D
|
Avnet Abacus | (Alt: BLM18EG221TN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | FerriteBeadsMulti-Layer220Ohm25%100MHz1A150mOhmDCR0603PaperT/R | 6820 |
|
RFQ |
US Tariff Estimator: BLM18EG221TN1D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLM18EG221TN1D
BLM18EG221TN1D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM18EG221TN1D Part Data Attributes
|
|
BLM18EG221TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18EG221TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package Size 0603, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 9 Weeks | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.15 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 1000 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 300 Ohm Ω | |
| Packing Method | Tape | |
| Rated Current | 1 A | |
| Terminal Finish | Tin (Sn) | |
| Width | 0.8 Mm |
Alternate Parts for BLM18EG221TN1D
This table gives cross-reference parts and alternative options found for BLM18EG221TN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18EG221TN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLM18EG221TZ1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BLM18EG221TN1D vs BLM18EG221TZ1B |
| BLM18EG221TN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18EG221TN1D vs BLM18EG221TN1B |
| BLM18EG221TZ1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BLM18EG221TN1D vs BLM18EG221TZ1D |
| BLM18EG221TH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18EG221TN1D vs BLM18EG221TH1B |
BLM18EG221TN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM18EG221TN1D can be found in the Murata datasheet or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
The BLM18EG221TN1D should be stored in a dry, cool place, away from direct sunlight and moisture. During shipping, the components should be protected from mechanical stress, moisture, and extreme temperatures. It is recommended to follow the EIA-583 standard for component packaging and shipping.
-
The thermal resistance of the BLM18EG221TN1D is not explicitly stated in the datasheet. However, it can be estimated based on the component's size, material, and construction. A typical thermal resistance for a similar inductor is around 10-20°C/W. It is recommended to consult with a thermal expert or to perform thermal simulations to determine the thermal resistance accurately.
-
The BLM18EG221TN1D is designed for general-purpose use and may not be suitable for high-frequency applications. The component's self-resonant frequency is around 100 MHz, and its impedance characteristics may not be optimal for high-frequency use. It is recommended to consult with a Murata application engineer or to evaluate alternative components specifically designed for high-frequency applications.
-
The BLM18EG221TN1D can be soldered using a standard reflow soldering process. The recommended soldering conditions are a peak temperature of 260°C, a dwell time of 30-60 seconds, and a soldering iron temperature of 350°C. It is essential to follow the recommended soldering profile and to ensure that the component is properly aligned and secured during the soldering process.