-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07174647
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2334 | Americas - 204000 |
|
$0.0589 / $0.0597 | Buy Now |
DISTI #
E02:0323_01074272
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2406 | Europe - 120000 |
|
$0.0486 / $0.0531 | Buy Now |
DISTI #
V72:2272_07174647
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2102 Container: Cut Strips | Americas - 5127 |
|
$0.0558 / $0.1845 | Buy Now |
DISTI #
490-5216-1-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 0603 1LN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
178233 In Stock |
|
$0.0534 / $0.1900 | Buy Now |
DISTI #
77838815
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2334 | Americas - 204000 |
|
$0.0513 / $0.0574 | Buy Now |
DISTI #
77798500
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2406 | Americas - 120000 |
|
$0.0449 / $0.0490 | Buy Now |
DISTI #
77770399
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2251 | Americas - 32000 |
|
$0.0908 | Buy Now |
DISTI #
77258481
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0603 T/R Min Qty: 1127 Package Multiple: 1 Date Code: 2241 | Americas - 30655 |
|
$0.0492 / $0.0715 | Buy Now |
DISTI #
72820709
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2337 | Americas - 12000 |
|
$0.0250 | Buy Now |
DISTI #
77346828
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.5Ohm DCR 0603 T/R Min Qty: 1980 Package Multiple: 10 | Americas - 8570 |
|
$0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18HE152SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18HE152SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |