Part Details for BLM18KG221SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM18KG221SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18KG221SN1D Information
BLM18KG221SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18KG221SN1D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55R1510
|
Newark | Ferrite Bead, 0.05Ohm, 2.2A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:220Ohm, Dc Current Rating:2.2A, Product Range:Emifil Blm18Kg Series, Dc Resistance Max:50Mohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM18KG221SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60024 |
|
$0.0300 / $0.1030 | Buy Now |
|
DISTI #
BLM18KG221SN1D
|
Avnet Americas | - Tape and Reel (Alt: BLM18KG221SN1D) COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 4000 |
|
$0.0169 / $0.0178 | Buy Now |
|
DISTI #
55R1510
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 55R1510) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 22751 Partner Stock |
|
$0.0350 / $0.1020 | Buy Now |
|
|
Bristol Electronics | Min Qty: 48 | 98098 |
|
$0.0142 / $0.1050 | Buy Now |
|
|
Bristol Electronics | Min Qty: 48 | 12927 |
|
$0.0210 / $0.1050 | Buy Now |
|
DISTI #
BLM18KG221SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 2.2A, 0603, R: 0.05Ω, BLM Min Qty: 1 | 70372 |
|
$0.0106 / $0.0400 | Buy Now |
|
|
Ameya Holding Limited | BLM Series 0603 220 Ohm 2.2 A 0.05 Ohm DCR Surface Mount Ferrite Bead | 4000 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 1502 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 3419 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: BLM18KG221SN1D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLM18KG221SN1D
BLM18KG221SN1D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM18KG221SN1D Part Data Attributes
|
|
BLM18KG221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KG221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package Size 0603, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.05 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 220 Ohm Ω | |
| Packing Method | Tape | |
| Rated Current | 1.5 A | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 0.8 Mm |
Alternate Parts for BLM18KG221SN1D
This table gives cross-reference parts and alternative options found for BLM18KG221SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18KG221SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPZ1608S221ATD25 | TDK Corporation | $0.0481 | Ferrite Chip, 1 Function(s), 2.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18KG221SN1D vs MPZ1608S221ATD25 |
| BLM18KG221SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 2.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18KG221SN1D vs BLM18KG221SN1B |
| BLM18KG221SN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 2.2A, EIA STD PACKAGE SIZE 0603 | BLM18KG221SN1D vs BLM18KG221SN1 |
| MPZ1608S221AT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 2.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18KG221SN1D vs MPZ1608S221AT |
| MPZ1608S221A | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, SMD, 2 PIN | BLM18KG221SN1D vs MPZ1608S221A |
BLM18KG221SN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM18KG221SN1D can be found in the Murata datasheet or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress.
-
The BLM18KG221SN1D is a sensitive component and can be damaged by static electricity. It is recommended to handle the component in a static-controlled environment, wear an anti-static wrist strap, and use anti-static packaging and materials.
-
The maximum operating temperature range for the BLM18KG221SN1D is -40°C to +125°C. Operating the component outside this range may affect its performance and reliability.
-
The BLM18KG221SN1D is designed to withstand moderate vibration levels. However, it is recommended to consult with Murata or a qualified engineer to determine the suitability of the component for high-vibration applications.
-
The BLM18KG221SN1D should be stored in its original packaging, away from direct sunlight, moisture, and extreme temperatures. It is recommended to store the component in a dry, cool place, and to follow the storage guidelines provided by Murata.