-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5061
|
Newark | Ferrite Bead, Aec-Q200, 0603, 2A Rohs Compliant: Yes |Murata BLM18PG121SH1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21873 |
|
$0.0410 / $0.0590 | Buy Now |
DISTI #
490-7815-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
218210 In Stock |
|
$0.0219 / $0.1100 | Buy Now |
DISTI #
BLM18PG121SH1D
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: BLM18PG121SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0262 / $0.0289 | Buy Now |
DISTI #
81-BLM18PG121SH1D
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 111119 |
|
$0.0220 / $0.1100 | Buy Now |
|
Future Electronics | BLM Series 0603 120 Ohm 2 A 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 192000Reel |
|
$0.0214 / $0.0248 | Buy Now |
|
Future Electronics | BLM Series 0603 120 Ohm 2 A 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0214 / $0.0241 | Buy Now |
|
Future Electronics | BLM Series 0603 120 Ohm 2 A 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0214 / $0.0241 | Buy Now |
|
Bristol Electronics | 12926 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2A | 3493 |
|
$0.0095 / $0.0504 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2A | 2640 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18PG121SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18PG121SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18PG121SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18PG121SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608PK100E | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BLM18PG121SH1D vs CB1608PK100E |
CB1608PA100E | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BLM18PG121SH1D vs CB1608PA100E |
CB1608PA100T | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BLM18PG121SH1D vs CB1608PA100T |
BBUP00160808181Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM18PG121SH1D vs BBUP00160808181Y00 |
BBUP00160808181Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BLM18PG121SH1D vs BBUP00160808181Y00 |
BLM18PG121SN1C | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18PG121SH1D vs BLM18PG121SN1C |