Part Details for BLM18RK471SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM18RK471SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18RK471SN1D Information
BLM18RK471SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18RK471SN1D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73M9120
|
Newark | Ferrite Bead, 0.5Ohm, 200Ma, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:470Ohm, Dc Current Rating:200Ma, Product Range:Emifil Blm18Rk Series, Dc Resistance Max:500Mohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM18RK471SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.0280 / $0.0680 | Buy Now |
|
DISTI #
BLM18RK471SN1D
|
Avnet Americas | - Tape and Reel (Alt: BLM18RK471SN1D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0189 | Buy Now |
|
DISTI #
BLM18RK471SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 470Ω, SMD, 0.2A, 0603, R: 0.5Ω, BLM Min Qty: 1 | 1264 |
|
$0.0152 / $0.0800 | Buy Now |
|
DISTI #
BLM18RK471SN1D
|
Avnet Abacus | (Alt: BLM18RK471SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
BLM18RK471SN1D
|
Avnet Asia | (Alt: BLM18RK471SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0085 / $0.0136 | Buy Now |
|
|
Chip Stock | 3247 |
|
RFQ | ||
|
|
LCSC | 500m 25% 470100MHz 0603 Ferrite Beads and Chips RoHS | 3050 |
|
$0.0080 / $0.0156 | Buy Now |
US Tariff Estimator: BLM18RK471SN1D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLM18RK471SN1D
BLM18RK471SN1D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM18RK471SN1D Part Data Attributes
|
|
BLM18RK471SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18RK471SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Additional Feature | MONOLITHIC TYPE | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.5 Ω | |
| Filter Type | FERRITE CHIP | |
| Frequency-Max | 100 MHz | |
| Frequency-Min | 100 MHz | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 470 OHM Ω | |
| Packing Method | TAPE AND REEL | |
| Rated Current | 0.2 A | |
| Terminal Finish | Tin (Sn) | |
| Width | 0.8 mm |
Alternate Parts for BLM18RK471SN1D
This table gives cross-reference parts and alternative options found for BLM18RK471SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18RK471SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLM11A471SGPT | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18RK471SN1D vs BLM11A471SGPT |
| FCB-0603-H421PB | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | BLM18RK471SN1D vs FCB-0603-H421PB |
| BLM11B331SDPB | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18RK471SN1D vs BLM11B331SDPB |
| FCB-0603-H421J7 | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | BLM18RK471SN1D vs FCB-0603-H421J7 |
| BLM18RK471SN1K | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18RK471SN1D vs BLM18RK471SN1K |
| FBM0603-601E | VENKEL LTD | Check for Price | Ferrite Bead, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | BLM18RK471SN1D vs FBM0603-601E |
| WPB-P1608-601B | World Products Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0603 | BLM18RK471SN1D vs WPB-P1608-601B |
| N1608Z601T01 | Maruwa Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | BLM18RK471SN1D vs N1608Z601T01 |
| HB-1V1608-601JL | World Products Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18RK471SN1D vs HB-1V1608-601JL |
| FBM0603-421E | VENKEL LTD | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18RK471SN1D vs FBM0603-421E |
BLM18RK471SN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM18RK471SN1D can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and footprint design.
-
The BLM18RK471SN1D is rated for operation up to 125°C. For high-temperature applications, ensure proper thermal management, and consider derating the inductor's current rating according to the temperature derating curve provided in the datasheet.
-
The self-resonant frequency of the BLM18RK471SN1D is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. For a more accurate calculation, consult with a Murata application engineer or use a simulation tool like LTspice.
-
Yes, the BLM18RK471SN1D is suitable for use in switching regulator designs. However, ensure that the inductor's current rating and saturation characteristics are considered in the design. Consult with a Murata application engineer or refer to the datasheet for guidance on selecting the appropriate inductor for your specific application.
-
The ESR of the BLM18RK471SN1D is not explicitly stated in the datasheet. However, it can be estimated using the inductor's DC resistance and the frequency-dependent impedance characteristics. For a more accurate calculation, consult with a Murata application engineer or use a simulation tool like LTspice.