-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11045-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7979 In Stock |
|
$0.0367 / $0.1600 | Buy Now |
DISTI #
BLM21BD331SN1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 330 Ohm, 300 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: BLM21BD331SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0439 / $0.0485 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0366 | Buy Now |
DISTI #
81-BLM21BD331SN1D
|
Mouser Electronics | Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 2437 |
|
$0.0350 / $0.1600 | Buy Now |
|
Quest Components | 6329 |
|
$0.0364 / $0.1820 | Buy Now | |
|
Quest Components | 73600 |
|
$0.0327 / $0.2180 | Buy Now | |
DISTI #
BLM21BD331SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 330Ω, SMD, 300mA, 0805, R: 300mΩ Min Qty: 4000 | 0 |
|
$0.0299 | RFQ |
DISTI #
BLM21BD331SN1D
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 330 Ohm, 300 mA, 300 Milliohm, � 25% (Alt: BLM21BD331SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1515649
|
Farnell | FERRITE BEAD, 0805 CASE, 330OHM RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.0379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21BD331SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BD331SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |