Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 12,000 | 4,000 | Reel |
|
View this part on Newark | 39,740 | 10 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 1,826 | 1 |
|
|
View this part on RS Components | 6,975 | 25 | Bag |
|
View this part on RS Components | 13,100 | 25 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
475,722
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM21PG121SN1D
Yes
Yes
Active
EIA STD PACKAGE SIZE 0805, 2 PIN
compliant
EAR99
8504.50.80.00
Murata Manufacturing Co Ltd
0.83
0805
Chip Bead
0.03 Ω
FERRITE CHIP
100 MHz
100 MHz
0.85 mm
e3
2 mm
Ferrite
SURFACE MOUNT
1
2
125 °C
-55 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.