-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9169
|
Newark | Ferrite Bead, 0.07Ohm, 1.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:330Ohm, Dc Current Rating:1.5A, Product Range:Blm21P Series, Dc Resistance Max:0.07Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Murata BLM21PG331SN1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 83219 |
|
$0.0220 | Buy Now |
DISTI #
490-5988-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
414624 In Stock |
|
$0.0242 / $0.1200 | Buy Now |
DISTI #
BLM21PG331SN1D
|
Avnet Americas | Ferrite Bead, 330 Ohm, ± 25%, 1.5 A, 70 Milliohms, 0805 [2012 Metric] - Tape and Reel (Alt: BLM21PG331SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 144000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
73M9169
|
Avnet Americas | Ferrite Bead, 330 Ohm, ± 25%, 1.5 A, 70 Milliohms, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 73M9169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 12580 Partner Stock |
|
$0.0450 / $0.1250 | Buy Now |
DISTI #
81-BLM21P331SG
|
Mouser Electronics | Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 247443 |
|
$0.0240 / $0.1200 | Buy Now |
|
Future Electronics | BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 112000Reel |
|
$0.0234 / $0.0263 | Buy Now |
|
Future Electronics | BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0198 / $0.0225 | Buy Now |
|
Bristol Electronics | 73283 |
|
RFQ | ||
|
Bristol Electronics | 3699 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2795 |
|
$0.0188 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21PG331SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21PG331SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |