Datasheets
BLM31PG121SN1L by: Murata Manufacturing Co Ltd

Overview of: BLM31PG121SN1L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BLM31PG121SN1L

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
318,748 Digi-Reel
  • 1 $0.2800
  • 10 $0.2210
  • 25 $0.1832
  • 50 $0.1578
  • 100 $0.1420
  • 250 $0.1199
  • 500 $0.1073
  • 1,000 $0.0915
View this part on Digi-Key
318,748 Reel
  • 3,000 $0.0884
  • 6,000 $0.0852
  • 9,000 $0.0811
  • 15,000 $0.0789
View this part on Digi-Key
318,748 Cut Tape
  • 1 $0.2800
  • 10 $0.2210
  • 25 $0.1832
  • 50 $0.1578
  • 100 $0.1420
  • 250 $0.1199
  • 500 $0.1073
  • 1,000 $0.0915
View this part on Avnet Americas
353,640 Reel
  • 3,000 $0.1156
  • 6,000 $0.1094
  • 12,000 $0.1031
  • 18,000 $0.0969
  • 24,000 $0.0906
  • 30,000 $0.0844
  • 300,000 $0.0781
View this part on Newark
6,968 TAPE & REEL CUT
  • 1 $0.3000
  • 10 $0.1990
  • 25 $0.1780
  • 50 $0.1570
  • 100 $0.1360
View this part on Bristol Electronics
7,626
View this part on RS
650 Package
  • 25 $0.2340
  • 50 $0.1980
  • 100 $0.1750
  • 500 $0.1520
  • 2,000 $0.1400
View this part on RS
25,825 Reel
  • 25 $0.2340
  • 50 $0.1980
  • 100 $0.1750
  • 500 $0.1520
  • 2,000 $0.1400
View this part on TME Electronic Components
16,810
  • 10 $0.2605
  • 50 $0.1969
  • 250 $0.1532
  • 1,000 $0.1271
  • 3,000 $0.1136
View this part on ComS.I.T. USA
3,000
View this part on NexGen Digital
5
View this part on Schukat electronic
23,800
  • 100 $0.1213
  • 300 $0.0962
  • 500 $0.0837
  • 1,000 $0.0761
View this part on Chip 1 Exchange
5,600
View this part on Chip 1 Exchange
6,893
View this part on CHIPMALL.COM LIMITED
29,425
  • 5 $0.1325
  • 50 $0.1123
  • 150 $0.1022
  • 500 $0.0947
  • 3,000 $0.0886
  • 6,000 $0.0856
View this part on Direct Components, Inc.
1,838
View this part on element14 Asia-Pacific
8,768 TAPE & REEL CUT
  • 5 $0.2195
  • 100 $0.1497
  • 500 $0.1236
  • 1,000 $0.1061
  • 3,000 $0.1018
View this part on Farnell
6,968 TAPE & REEL CUT
  • 5 $0.2019
  • 50 $0.1378
  • 250 $0.1179
  • 500 $0.0979
  • 1,500 $0.0955
  • 3,000 $0.0931
  • 15,000 $0.0913
View this part on Farnell
6,968 Reel
  • 500 $0.0979
  • 1,500 $0.0955
  • 3,000 $0.0931
  • 15,000 $0.0913
View this part on Fly Chips
172
View this part on New Advantage Corporation
216,000
  • 3,000 $0.1320
  • 216,000 $0.1218
View this part on TPS Global
2,752
View this part on TPS Global
908
View this part on TPS Global
527

Part Details for: BLM31PG121SN1L

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

BLM31PG121SN1L Murata Manufacturing Co Ltd

Buy Now Datasheet

Compare Parts:

BLM31PG121SN1L Murata Manufacturing Co Ltd Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 53 Weeks, 1 Day
Additional Feature MONOLITHIC TYPE
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.025 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm
JESD-609 Code e3
Length 3.2 mm
Material Ferrite
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω
Packing Method TAPE
Physical Dimension L3.2XB1.6XH1.1 (mm)/L0.126XB0.063XH0.043 (inch)
Rated Current 3 A
Terminal Finish TIN OVER NICKEL
Width 1.6 mm

Resources and Additional Insights

Reference Designs

  • Adjacent Channel Power Ratio (ACPR) and Error Vector Magnitude (%EVM) Measurements
    TIDA-00076: This reference design discusses the use of the TSW3085EVM with the TSW3100 pattern generator to test adjacent channel power ratio (ACPR) and error vector magnitude (EVM) measurements of LTE baseband signals. By using the TSW3100 LTE GUI, patterns are loaded into the TSW3085EVM which is comprised of the DAC3482, TRF3705, and LMK04806.
  • Altera Arria V FPGA Power Supply Reference Design - PMP9357.1 - TI Tool Folder
    PMP9357: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Altera Arria V GZ FPGA Discrete Power Solution Reference Design
    PMP9357: The PMP9357 reference design is a complete power solution for Altera's Arria V series FPGAs. This design uses several TPS54620 synchronous step down converters, LDOs, and a DDR termination regulator to provide all the necessary rails to power the FPGA. To provide correct power sequencing, a UCD90120A power supply sequencer/monitor is used and can be controlled through I2C.
  • Altera Arria V GX FPGA Power Solution Reference Design
    PMP9449: The PMP9449 reference design provides all the power supply rails necessary to power Altera's Arria® V GX family of FPGAs. It utilizes a TPS38600 to monitor the input supply and provide power on sequencing. This design features low cost, small footprint discrete ICs and is powered from a single 5V input.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.1: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.2: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Altera Arria V FPGA Power Supply Reference Design - PMP9357.2 - TI Tool Folder
    PMP9357: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Optimizing LMH6554 to Drive High Speed ADCs
    TIDA-00092: This reference design shows the ability of the high-speed amplifier, LMH6554, to perform single-ended to differential conversion to drive high-speed analog-to-digital converters (ADCs) while maintaining excellent noise and distortion performance. Performance versus input frequency is shown for both AC and DC coupled applications while interfaced to the ADS4449 quad, 250-MSPS, 14-bit ADC. Various options for common-mode voltages, power supplies, and interfaces are discussed and measured to meet the requirements of a variety of applications. Anti-aliasing filter examples are shown along with the performance improvements that they provide.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.5: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • 1-GHz Bandwidth Dual Channel Transmitter up to 4-GHz Reference Design
    TIDA-00409: The TSW38J84 EVM reference design provides a platform to demonstrate a wideband dual transmit solution that incorporates an integrated LO. The reference design utilizes the 2.5 GSPS DAC38J84 device with the high performance modulators: TRF3722 (including integrated PLL/VCO) and TRF3705. The TRF3722 and TRF3705 can be combined to form a dual transmit solution with the TRF3722 generating the local oscillator (LO) for both modulators. The interface between the DAC38J84 and the modulators is discussed as well as measurements showing the combined performance of the DAC and modulators. The measurements illustrate the bandwidth performance, output third order intercept performance, harmonic distortion and sideband suppression performance.
  • Schematic and Layout Recommendations for the Giga Sample Per Second (GSPS) ADC
    TIDA-00071: This reference design is a guide to the schematics and layout for the system designer using a GSPS ADC in their system. Use this reference design along with the datasheet — the datasheet is always the final authority. Also, the ADC1xDxxxx(RF)RB Reference Board provides a useful reference design. All design source files for the Reference Board as well as the CAD/CAE symbols for the ADC are available on the product web page or TI-Designs for download. For the purpose of this document, ADC or GSPS ADC refers to the ADC12D1800RF, ADC12D1600RF, ADC12D1000RF, ADC12D800RF, ADC12D500RF, ADC12D1800, ADC12D1600, ADC12D1000, ADC10D1500, ADC10D1000, ADC12D1600QML, and ADC10D1000QML.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.6: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Synchronizing Multiple JESD204B ADCs for Emitter Position Location Reference Design
    TIDA-00467: A common technique to estimate the position of emitters uses the amplitude and phase shift data of a signal derived from an array of spatially distributed sensors. For such systems, it is important to guarantee a deterministic phase relationship between the sensors to minimize errors in the actual measured data. This application design will discuss how multiple Analog to Digital Converters (ADCs) with a JESD204B interface can be synchronized so that the sampled data from the ADCs are phase aligned.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.4: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.3: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.

Related Parts

Update Alert Settings for: BLM31PG121SN1L by Murata Manufacturing Co Ltd

  • Please alert me when BLM31PG121SN1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLM31PG121SN1L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM31PG121SN1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLM31PG121SN1L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM31PG121SN1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM31PG121SN1L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.