-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11054-1-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8532 In Stock |
|
$0.0975 / $0.3100 | Buy Now |
DISTI #
BLM31PG500SH1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 3.5 A, 15 Milliohm - Tape and Reel (Alt: BLM31PG500SH1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1287 | Buy Now |
DISTI #
81-BLM31PG500SH1L
|
Mouser Electronics | Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 23313 |
|
$0.1000 / $0.3100 | Buy Now |
|
Future Electronics | FERRITE BEAD 50 OHM 1206 1LN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0951 / $0.1040 | Buy Now |
|
Future Electronics | FERRITE BEAD 50 OHM 1206 1LN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0951 / $0.1050 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 3A | 289 |
|
$0.1426 / $0.2139 | Buy Now |
DISTI #
BLM31PG500SH1L
|
TTI | Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
BLM31PG500SH1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 3.5 A, 15 Milliohm - Tape and Reel (Alt: BLM31PG500SH1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1287 | Buy Now |
DISTI #
BLM31PG500SH1L
|
TME | Ferrite: bead, Imp.@ 100MHz: 50Ω, SMD, 3.5A, 1206, R: 15mΩ, -55÷125°C Min Qty: 3000 | 0 |
|
$0.0700 | RFQ |
DISTI #
BLM31PG500SH1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 3.5 A, 15 Milliohm - Tape and Reel (Alt: BLM31PG500SH1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31PG500SH1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31PG500SH1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BLM31PG500SH1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31PG500SH1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM31PG500SN1J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31PG500SH1L vs BLM31PG500SN1J |
FPB-1206-A500M7 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | BLM31PG500SH1L vs FPB-1206-A500M7 |
FPB-1206-A500M3 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | BLM31PG500SH1L vs FPB-1206-A500M3 |
FPB-1206-A500P7 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp | BLM31PG500SH1L vs FPB-1206-A500P7 |
BMB1206-P1A-500ET | 1 FUNCTIONS, 3A, FERRITE CHIP | TT electronics / BI Technologies | BLM31PG500SH1L vs BMB1206-P1A-500ET |
BMB1206-P1A-500ET | Ferrite Chip, 1 Function(s), 3A | TT Electronics Resistors | BLM31PG500SH1L vs BMB1206-P1A-500ET |
FPB-1206-A500MB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | BLM31PG500SH1L vs FPB-1206-A500MB |
BLM31P500SPB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31PG500SH1L vs BLM31P500SPB |
CZP2BFLTE500J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | BLM31PG500SH1L vs CZP2BFLTE500J |
CZP2BFLTE500P | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | BLM31PG500SH1L vs CZP2BFLTE500P |