-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3398
|
Newark | Ferrite Bead, 600R, 1.5A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:1.5A, Product Range:Emifil Blm31P Series, Dc Resistance Max:0.08Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM31PG601SN1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12575 |
|
$0.1240 / $0.2910 | Buy Now |
DISTI #
490-1057-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
822135 In Stock |
|
$0.0805 / $0.2900 | Buy Now |
DISTI #
BLM31PG601SN1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 1.5 A, 80 Milliohm, ± 25% - Tape and Reel (Alt: BLM31PG601SN1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0963 / $0.1062 | Buy Now |
DISTI #
81-BLM31PG601SN1
|
Mouser Electronics | Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 342549 |
|
$0.0820 / $0.2800 | Buy Now |
|
Future Electronics | BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 276000Reel |
|
$0.0785 / $0.0876 | Buy Now |
|
Future Electronics | BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 28603Cut Tape/Mini-Reel |
|
$0.1620 / $0.3600 | Buy Now |
|
Future Electronics | BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0762 / $0.0845 | Buy Now |
|
Future Electronics | BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0785 / $0.0876 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Bristol Electronics | 31916 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31PG601SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31PG601SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TAPE | |
Rated Current | 1.5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BLM31PG601SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31PG601SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB-H1206B601TR150F | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | BLM31PG601SN1L vs NCB-H1206B601TR150F |