Part Details for BLS7G3135L-350P,11 by NXP Semiconductors
Overview of BLS7G3135L-350P,11 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0350-PMDZ | Analog Devices | Piezoelectric Vibration Soluti |
Part Details for BLS7G3135L-350P,11
BLS7G3135L-350P,11 CAD Models
BLS7G3135L-350P,11 Part Data Attributes
|
BLS7G3135L-350P,11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLS7G3135L-350P,11
NXP Semiconductors
BLS7G3135L-350P
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT539A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL |