Part Details for BLV25 by Pacific Monolithics
Overview of BLV25 by Pacific Monolithics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLV25
BLV25 CAD Models
BLV25 Part Data Attributes:
|
BLV25
Pacific Monolithics
Buy Now
Datasheet
|
Compare Parts:
BLV25
Pacific Monolithics
TRANSISTOR,BJT,NPN,33V V(BR)CEO,17A I(C),SOT-119
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHARDSON ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 17 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 220 W | |
Surface Mount | NO |