Datasheets
BLV45/12 by:

Overview of: BLV45/12 by North American Philips Discrete Products Div

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: BLV45/12

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

BLV45/12 North American Philips Discrete Products Div

Buy Now Datasheet

Compare Parts:

BLV45/12 North American Philips Discrete Products Div Transistor,

Part Life Cycle Code Transferred
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 9 A
Configuration Single
DC Current Gain-Min (hFE) 15
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 90 W
Surface Mount NO

Update Alert Settings for: BLV45/12 by North American Philips Discrete Products Div

  • Please alert me when BLV45/12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLV45/12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLV45/12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLV45/12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLV45/12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLV45/12 by North American Philips Discrete Products Div

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.