Part Details for BLY94 by New Jersey Semiconductor Products Inc
Overview of BLY94 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BLY94
BLY94 CAD Models
BLY94 Part Data Attributes:
|
BLY94
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BLY94
New Jersey Semiconductor Products Inc
V.H.P POWER TRANSISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.75 A | |
Collector-Emitter Voltage-Max | 28 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |