Part Details for BM06B-PASS-TFT(LF)(SN) by JST Manufacturing
Results Overview of BM06B-PASS-TFT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM06B-PASS-TFT(LF)(SN) Information
BM06B-PASS-TFT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
| SF-SFPP2EPASS-000.5 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-000.5 0.5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (1.6 ft) | |
| SF-SFPP2EPASS-003 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-003 3m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (9.8 ft) |
Price & Stock for BM06B-PASS-TFT(LF)(SN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JSTBM06B-PASS-TFT(LF)(SN)
|
Heilind Electronics | 6POS 2MM PITCH TOP ENTRY SHROUDED HEADER | Americas - 1875 in Stock |
|
$0.4730 / $0.5112 | Buy Now |
|
DISTI #
SMC-BM06B-PASS-TFT(LF)(SN)
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 9321 |
|
RFQ | |
|
|
Chip Stock | ConnectorHeader,PASeries,6Position,2.00mm,SurfaceMount,TopEntry,250V,Tin,Natural | 33500 |
|
RFQ | |
|
|
LCSC | 6P PA 1x6P Tin -25+85 White 2mm 250V 6 3A 1 Surface MountVertical SMDP2mm Headers Male Pins RoHS | 304 |
|
$0.3576 / $0.7136 | Buy Now |
|
|
New Advantage Corporation | 6 Position 2 mm Pitch Top Entry SMT Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 31224 |
|
$1.6900 / $1.8300 | Buy Now |
|
|
Win Source Electronics | 30000 |
|
$0.3775 / $0.4874 | Buy Now |
US Tariff Estimator: BM06B-PASS-TFT(LF)(SN) by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BM06B-PASS-TFT(LF)(SN)
BM06B-PASS-TFT(LF)(SN) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BM06B-PASS-TFT(LF)(SN) Part Data Attributes
|
|
BM06B-PASS-TFT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM06B-PASS-TFT(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | J S T MFG CO LTD | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
| Additional Feature | SHROUDED, TOP ENTRY | |
| Body Breadth | 0.224 inch | |
| Body Depth | 0.35 inch | |
| Body Length | 0.63 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Design | PREASSEM CONN | |
| Contact Finish Mating | TIN OVER COPPER | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | COPPER ALLOY | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 800VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | IVORY | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Terminal Pitch | 2 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for BM06B-PASS-TFT(LF)(SN)
This table gives cross-reference parts and alternative options found for BM06B-PASS-TFT(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM06B-PASS-TFT(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BM06B-PASS-TFT | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | BM06B-PASS-TFT(LF)(SN) vs BM06B-PASS-TFT |
BM06B-PASS-TFT(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the BM06B-PASS-TFT(LF)(SN) connector is 0.5-1.5 N·m (5-15 in-lbs).
-
Yes, the BM06B-PASS-TFT(LF)(SN) connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, industrial, and aerospace.
-
Yes, the BM06B-PASS-TFT(LF)(SN) connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals.
-
The BM06B-PASS-TFT(LF)(SN) connector has a mating cycle life of 500-1000 cycles, depending on the application and usage.
-
Yes, the BM06B-PASS-TFT(LF)(SN) connector is designed for automated assembly and can be easily integrated into automated production lines.