-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6551
|
Newark | Wire To Board Connector, Header, 6 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Sh Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) BM06B-SRSS-TB(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 113317 |
|
$0.2670 | Buy Now |
|
Future Electronics | Single Row 6 Position 1 mm Pitch Top Entry Shrouded SMT Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 10500Reel |
|
$0.3700 / $0.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 49 |
|
$0.7031 / $1.8750 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 52 |
|
$0.4200 / $0.8400 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 2 |
|
$1.0000 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 2400 |
|
$0.4856 / $1.3875 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 39 |
|
$1.2500 / $2.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x6P 6P 1 SR Tin 1mm 6 -25��~+85�� 1A Copper Alloy Brick nogging SMD,P=1mm Wire To Board / Wire To Wire Connector ROHS | 257720 |
|
$0.1320 / $0.2359 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1701 |
|
$0.1115 / $0.1364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM06B-SRSS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM06B-SRSS-TB(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.114 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BM06B-SRSS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM06B-SRSS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-11106LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 6 POSITIONS, GOLD FLASH PLATING | Amphenol Communications Solutions | BM06B-SRSS-TB(LF)(SN) vs 10114831-11106LF |
10114831-11106LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | BM06B-SRSS-TB(LF)(SN) vs 10114831-11106LF |
SM06B-GHS-GB-TB(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | JST Manufacturing | BM06B-SRSS-TB(LF)(SN) vs SM06B-GHS-GB-TB(LF)(SN) |
DF14A-6P-1.25H(52) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | BM06B-SRSS-TB(LF)(SN) vs DF14A-6P-1.25H(52) |
87437-0633 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | BM06B-SRSS-TB(LF)(SN) vs 87437-0633 |