If you like Findchips… You will love Findchips PRO. Try it Now.
Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN
BM2904N
Obsolete
BANEASA S A
DIP
DIP,
8
unknown
EAR99
8542.33.00.01
Baneasa SA
5.84
OPERATIONAL AMPLIFIER
0.25 µA
70 dB
7000 µV
R-PDIP-T8
2
8
70 °C
PLASTIC/EPOXY
DIP
RECTANGULAR
IN-LINE
Not Qualified
0.6 V/us
Operational Amplifier
NO
COMMERCIAL
THROUGH-HOLE
DUAL
1000 kHz
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4560 Amplifier Circuits | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | Kodenshi Sensing | BM2904N vs S4560 |
AN6574 Amplifier Circuits | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | BM2904N vs AN6574 |
LM301AN-14 Amplifier Circuits | OP-AMP, PDIP14 | Philips Semiconductors | BM2904N vs LM301AN-14 |
LM301N-14 Amplifier Circuits | Operational Amplifier, PDIP14 | Signetics | BM2904N vs LM301N-14 |
LF155AT Amplifier Circuits | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8 | General Electric Solid State | BM2904N vs LF155AT |
UA741MFH Amplifier Circuits | Operational Amplifier | Rochester Electronics LLC | BM2904N vs UA741MFH |
BM358N Amplifier Circuits | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | BM2904N vs BM358N |
UA759HM Amplifier Circuits | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY8, CAN-8 | Fairchild Semiconductor Corporation | BM2904N vs UA759HM |
MC1558LB Amplifier Circuits | IC,OP-AMP,DUAL,BIPOLAR,CAN,8PIN,METAL | Texas Instruments | BM2904N vs MC1558LB |
RC741DE Amplifier Circuits | Operational Amplifier, | Raytheon Semiconductor | BM2904N vs RC741DE |