Part Details for BM30B-SRDS-G-TF(LF)(SN) by JST Manufacturing
Results Overview of BM30B-SRDS-G-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM30B-SRDS-G-TF(LF)(SN) Information
BM30B-SRDS-G-TF(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BM30B-SRDS-G-TF(LF)(SN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53X3030
|
Newark | Wire-To-Board Connector, Shd Series, Surface Mount, Header, 30, 1 Mm, Gold Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals BM30B-SRDS-G-TF(LF)(SN) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$1.4800 / $1.5900 | Buy Now |
|
DISTI #
62X8771
|
Newark | Wire-To-Board Connector, Shd Series, Surface Mount, Header, 30, 1 Mm, Gold Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals BM30B-SRDS-G-TF(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1301 |
|
$2.0800 / $2.9700 | Buy Now |
|
DISTI #
BM30B-SRDS-G-TF(LF)(SN)
|
IBS Electronics | SHD SERIES1 MM PITCH 30 POSITION SMT DUAL ROW SIDE ENTRY SHROUDED HEADER Min Qty: 1500 Package Multiple: 1 | 1500 |
|
$1.6240 | Buy Now |
|
|
Chip Stock | BoardConnector,30Contact(s),2Row(s),Male,Straight,SurfaceMountTerminal | 34180 |
|
RFQ | |
|
|
New Advantage Corporation | SHD Series1 mm Pitch 30 Position SMT Dual Row Side Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$1.5300 | Buy Now |
|
|
Win Source Electronics | CONN HEADER SMD 30POS 1MM / Connector Header Surface Mount 30 position 0.039" (1.00mm) | 30680 |
|
$0.9091 / $1.3636 | Buy Now |
US Tariff Estimator: BM30B-SRDS-G-TF(LF)(SN) by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BM30B-SRDS-G-TF(LF)(SN)
BM30B-SRDS-G-TF(LF)(SN) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BM30B-SRDS-G-TF(LF)(SN) Part Data Attributes
|
|
BM30B-SRDS-G-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM30B-SRDS-G-TF(LF)(SN)
JST Manufacturing
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Top Entry, Low Pfofile | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold Over Nickel | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 30 | |
| UL Flammability Code | 94V-0 |
BM30B-SRDS-G-TF(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
-
Yes, the BM30B-SRDS-G-TF(LF)(SN) is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
-
The operating temperature range for the BM30B-SRDS-G-TF(LF)(SN) is -25°C to 85°C (-13°F to 185°F).
-
Yes, the BM30B-SRDS-G-TF(LF)(SN) is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the BM30B-SRDS-G-TF(LF)(SN) is designed for use with wire sizes AWG 20-28. Using a larger wire size may not provide a reliable connection.