-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TXRX MOD BLUETOOTH TRACE ANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5086
|
Newark | Bluetooth Module, V4.2, 2.402-2.48Ghz, Bluetooth Version:Bluetooth 4.2, Supply Voltage Min:3.2V, Supply Voltage Max:4.2V, Signal Range Max:-, Data Rate:-, Bluetooth Class:Class 1, Receive Sensitivity:-90Dbm, Operating Temperature Rohs Compliant: Yes |Microchip BM64SPKS1MC1-0001AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$20.0600 | Buy Now |
DISTI #
98Y7798
|
Newark | Bluetooth 5 Stereo Audio/Low Energy With Flash, I2S, Class-1, With Shield, Pcb Antenna 43 Module 32X15X2.5 Mm Tray Rohs Compliant: Yes |Microchip BM64SPKS1MC1-0001AA Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 | Buy Now |
DISTI #
BM64SPKS1MC1-0001AA-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BM64SPKS1MC1-0001A
|
Avnet Americas | Bluetooth Class I 3.2V to 4.2V 3Mbps 43-Pin SMD Module Tray - Trays (Alt: BM64SPKS1MC1-0001A) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BM64SPKS1MC1-0001AA
|
Avnet Americas | Bluetooth Class I 3.2V to 4.2V 3Mbps 43-Pin SMD Module Tray - Trays (Alt: BM64SPKS1MC1-0001AA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BM64SPKS1MC1-0001AA
|
Avnet Americas | Bluetooth Class I 3.2V to 4.2V 3Mbps 43-Pin SMD Module Tray - Trays (Alt: BM64SPKS1MC1-0001AA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | Bluetooth 5 Stereo Audio/Low Energy with Flash, I2S, Class-1, with shield, PCB antenna - Package: 43 MODULE 32x15x2.5 mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 56 Container: Tray | 0 |
|
RFQ | |
DISTI #
BM64SPKS1MC1-0001AA
|
Avnet Silica | Bluetooth Class I 3.2V to 4.2V 3Mbps 43-Pin SMD Module Tray (Alt: BM64SPKS1MC1-0001AA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BM64SPKS1MC1-0001AA
|
EBV Elektronik | Bluetooth Class I 3.2V to 4.2V 3Mbps 43-Pin SMD Module Tray (Alt: BM64SPKS1MC1-0001AA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2920831
|
element14 Asia-Pacific | BLUETOOTH MODULE, V4.2, 2.402-2.48GHZ RoHS: Compliant Min Qty: 1 Container: Each | 213 |
|
$17.7413 / $17.8442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM64SPKS1MC1-0001AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM64SPKS1MC1-0001AA
Microchip Technology Inc
RF TXRX MOD BLUETOOTH TRACE ANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-10-19 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ADDITIONAL 5V SUPPLY IS ALSO REQUIRED | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XXMA-N43 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,43LEAD | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.56 mm | |
Supply Voltage-Max (Vsup) | 4.2 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for BM64SPKS1MC1-0001AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM64SPKS1MC1-0001AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM64SPKS1MC1 | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | BM64SPKS1MC1-0001AA vs BM64SPKS1MC1 |