Part Details for BM83SM1-00AA by Microchip Technology Inc
Overview of BM83SM1-00AA by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM83SM1-00AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9371
|
Newark | Bluetooth 5 Stereo Module Class 1 With Wireless Concert Technology 50 Module 32X15X2.5Mm Tray Rohs Compliant: Yes |Microchip BM83SM1-00AA Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $11.9500 | Buy Now |
DISTI #
150-BM83SM1-00AA-ND
|
DigiKey | RF TXRX MODULE BT PCB TRACE SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3638 In Stock |
|
$12.0752 / $13.1800 | Buy Now |
DISTI #
BM83SM1-00AA
|
Avnet Americas | Bluetooth 5.0 Stereo Audio Module Class-1 50-Pin Tray - Trays (Alt: BM83SM1-00AA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.3600 / $13.1800 | Buy Now |
DISTI #
579-BM83SM1-00AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class-1 50LD BLUETOOTH AUDIO MODULE WITH SHIED. 32*15mm RoHS: Compliant | 1106 |
|
$12.0800 / $13.1800 | Buy Now |
DISTI #
V36:1790_23466003
|
Arrow Electronics | Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 50-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 | Americas - 15 |
|
$8.2310 / $11.5698 | Buy Now |
DISTI #
BM83SM1-00AA
|
Microchip Technology Inc | Class-1 50LD BLUETOOTH AUDIO MODULE WITH SHIED. 32*15mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
18490 Alternates Available |
|
$9.5200 / $13.1800 | Buy Now |
|
Future Electronics | Bluetooth Modules (802.15.1) Class-1 Bluetooth Audio with Low Energy Module with RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Tray | 0Tray |
|
$11.9400 / $12.1500 | Buy Now |
|
Onlinecomponents.com | BM83 Bluetooth Stereo Audio Module - Bluetooth v5.0 - GFSK Modulation - 2.4 to 2.48GHz - 3Mbps - 11dBm Power - 3.2 to 4.2V - 50-SMD Module. |
81 In Stock 10989 Factory Stock |
|
$11.4300 / $13.1100 | Buy Now |
DISTI #
64022955
|
Verical | Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 50-Pin SMD Module Tray Min Qty: 5 Package Multiple: 5 Date Code: 2216 | Americas - 80 |
|
$14.5253 / $16.8943 | Buy Now |
DISTI #
61900208
|
Verical | Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 50-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 15 |
|
$8.3290 / $8.7490 | Buy Now |