Part Details for BMA362H-0000 by JYEBAO Co Ltd
Overview of BMA362H-0000 by JYEBAO Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for BMA362H-0000
BMA362H-0000 CAD Models
BMA362H-0000 Part Data Attributes
|
BMA362H-0000
JYEBAO Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BMA362H-0000
JYEBAO Co Ltd
RF BMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal, Hole .099-.111, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYEBAO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.711 inch | |
Body Diameter | 0.211 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Durability | 1000 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Material | STEEL | |
Terminal Length | 0.167 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |