Datasheets
BMB0805B-601 by:

Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN

Part Details for BMB0805B-601 by TT Electronics Resistors

Overview of BMB0805B-601 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for BMB0805B-601

BMB0805B-601 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BMB0805B-601 Part Data Attributes

BMB0805B-601 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
BMB0805B-601 TT Electronics Resistors Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.35 Ω
Filter Type FERRITE CHIP
Height 0.9 mm
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Impedance 600 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A
Width 1.25 mm

Alternate Parts for BMB0805B-601

This table gives cross-reference parts and alternative options found for BMB0805B-601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB0805B-601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLM21BD601SN1C Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BMB0805B-601 vs BLM21BD601SN1C
BMB0805B-601ET 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN TT electronics / BI Technologies BMB0805B-601 vs BMB0805B-601ET
BMB0805B-601LF 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN TT electronics / BI Technologies BMB0805B-601 vs BMB0805B-601LF
BLM21BD601SH1 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BMB0805B-601 vs BLM21BD601SH1
BMB0805B-601LF Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN TT Electronics Resistors BMB0805B-601 vs BMB0805B-601LF
BMB0805B-601 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN TT electronics / BI Technologies BMB0805B-601 vs BMB0805B-601
BMB0805B-601ETLF 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 TT electronics / BI Technologies BMB0805B-601 vs BMB0805B-601ETLF
BMB0805B-601ET Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN TT Electronics Resistors BMB0805B-601 vs BMB0805B-601ET
Part Number Description Manufacturer Compare
BLM21BD601SH1 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BMB0805B-601 vs BLM21BD601SH1
BLM21BD601SN1C Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BMB0805B-601 vs BLM21BD601SN1C
BMB0805B-601LF Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN TT Electronics Resistors BMB0805B-601 vs BMB0805B-601LF
BMB0805B-601 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN TT electronics / BI Technologies BMB0805B-601 vs BMB0805B-601
BMB0805A-601LF Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN TT Electronics Resistors BMB0805B-601 vs BMB0805A-601LF
PMH0603-301-RC Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Bourns Inc BMB0805B-601 vs PMH0603-301-RC
NCB0603R601TR Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN NIC Components Corp BMB0805B-601 vs NCB0603R601TR
ACB1608M-600-TL Ferrite Bead, 1 Function(s), 0.1A, MINIATURE, SMD, 2 PIN TDK Corporation BMB0805B-601 vs ACB1608M-600-TL
BMB0603A-601 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN TT electronics / BI Technologies BMB0805B-601 vs BMB0603A-601
PMH0603-601-RC Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Bourns Inc BMB0805B-601 vs PMH0603-601-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BMB0805B-601 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BMB0805B-601 by TT Electronics Resistors

  • Please alert me when BMB0805B-601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BMB0805B-601 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BMB0805B-601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BMB0805B-601 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BMB0805B-601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BMB0805B-601 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: