Part Details for BMB1E0060BN3 by TE Connectivity
Overview of BMB1E0060BN3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMB1E0060BN3
BMB1E0060BN3 CAD Models
BMB1E0060BN3 Part Data Attributes
|
BMB1E0060BN3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB1E0060BN3
TE Connectivity
1 FUNCTIONS, 0.2A, FERRITE CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Rated Current | 0.2 A | |
Width | 0.5 mm |
Alternate Parts for BMB1E0060BN3
This table gives cross-reference parts and alternative options found for BMB1E0060BN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1E0060BN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB0402F-400H | Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Central Technologies | BMB1E0060BN3 vs CTCB0402F-400H |
CZB1EGTP700P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | BMB1E0060BN3 vs CZB1EGTP700P |
FBM-10-100505-600T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | BMB1E0060BN3 vs FBM-10-100505-600T |
CBM02YTBN600 | Ferrite Chip, | Viking Tech Corp | BMB1E0060BN3 vs CBM02YTBN600 |
CZB1EGTTD700J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | BMB1E0060BN3 vs CZB1EGTTD700J |
MMZ1005S241AT | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | BMB1E0060BN3 vs MMZ1005S241AT |
FBM-10-100505-500T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | BMB1E0060BN3 vs FBM-10-100505-500T |
GZ1005U121TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BMB1E0060BN3 vs GZ1005U121TF |
FBM-10-100505-700T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | BMB1E0060BN3 vs FBM-10-100505-700T |
GZ1005D800TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BMB1E0060BN3 vs GZ1005D800TF |