BMRB00060630100MA1
Description: General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2926, CHIP

Overview of BMRB00060630100MA1 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BMRB00060630100MA1 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 56AJ9535
Newark Inductor, 10Uh, Shielded, 4A Rohs Compliant: Yes |Yageo BMRB00060630100MA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1980
  • 1 $0.5050
  • 10 $0.3700
  • 25 $0.3380
  • 50 $0.3070
  • 100 $0.2750
$0.2750 / $0.5050 Buy Now

CAD Models for BMRB00060630100MA1 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BMRB00060630100MA1 by YAGEO Corporation

BMRB00060630100MA1
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
2926
Construction
Rectangular
DC Resistance
0.068 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
6.6 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
4 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. BMRB00060630100MA1
    YAGEO Corporation
    General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2926, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BMRB00060630100MA1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BMRB00060630100MA1 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of BMRB00060630100MA1 would you like to use for your alert(s)?
  • Please alert me when BMRB00060630100MA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BMRB00060630100MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BMRB00060630100MA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BMRB00060630100MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BMRB00060630100MA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BMRB00060630100MA1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: