-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5052-1-ND
|
DigiKey | FILTER LC 1UF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2902 In Stock |
|
$2.5367 / $4.7800 | Buy Now |
DISTI #
BNX022-01L
|
Avnet Americas | LC Filter 1uF 35dB 20A 50VDC Solder SMD 4-Pin Emboss T/R - Tape and Reel (Alt: BNX022-01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4357 | Buy Now |
DISTI #
96K7016
|
Avnet Americas | LC Filter 1uF 35dB 20A 50VDC Solder SMD 4-Pin Emboss T/R - Product that comes on tape, but is not reeled (Alt: 96K7016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 549 Partner Stock |
|
$3.0500 / $4.9700 | Buy Now |
DISTI #
81-BNX022-01L
|
Mouser Electronics | EMI Filter Circuits 35 DB 50V 20A SMD RoHS: Compliant | 25869 |
|
$2.4800 / $4.7600 | Buy Now |
|
Future Electronics | BNX02 Series 12.1 x 9.1 mm 0.00043 Ω 10 A 50 V SMT LC Combined EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 14400Reel |
|
$1.7200 / $1.7900 | Buy Now |
|
Future Electronics | BNX02 Series 12.1 x 9.1 mm 0.00043 Ω 10 A 50 V SMT LC Combined EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 10800Reel |
|
$2.3600 / $2.4300 | Buy Now |
|
Future Electronics | BNX02 Series 12.1 x 9.1 mm 0.00043 Ω 10 A 50 V SMT LC Combined EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 147Cut Tape/Mini-Reel |
|
$3.1400 / $4.1900 | Buy Now |
|
Bristol Electronics | 3423 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 50 V, 10 A, DATA LINE FILTER | 800 |
|
$2.1330 / $5.3325 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 10 A, DATA LINE FILTER | 28 |
|
$3.5550 / $5.3325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BNX022-01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNX022-01L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 10A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation@Freq-Max | 35 dB | |
Filter Type | DATA LINE FILTER | |
Height | 3.1 mm | |
Insulation Resistance-Min | 500 MΩ | |
Length | 12.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Width | 9.1 mm |