Part Details for BOD1-20RD by ABB Semiconductors
Overview of BOD1-20RD by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BOD1-20RD
BOD1-20RD CAD Models
BOD1-20RD Part Data Attributes
|
BOD1-20RD
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BOD1-20RD
ABB Semiconductors
RVS Blocking BOD, 2000V V(BO) Max, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 2000 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Holding Current-Nom | 10 mA | |
JESD-30 Code | R-PSIP-T2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | RVS BLOCKING BOD |