Part Details for BOD1-32R by ABB Semiconductors
Overview of BOD1-32R by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BOD1-32R
BOD1-32R CAD Models
BOD1-32R Part Data Attributes:
|
BOD1-32R
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BOD1-32R
ABB Semiconductors
RVS Blocking BOD, 3200V V(BO) Max, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 3200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Holding Current-Nom | 10 mA | |
JESD-30 Code | R-PSIP-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | RVS BLOCKING BOD |