Part Details for BP5061-5 by ROHM Semiconductor
Overview of BP5061-5 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for BP5061-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755-BP5061-5
|
Mouser Electronics | AC/DC Converters IC -5V 350MA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
36540858
|
Verical | AC/DC CONVERTER AC100V INPUT, C100V -5V/350MA OUTPUT RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1101 | Americas - 78 |
|
$4.5376 / $4.9291 | Buy Now |
|
Quest Components | 62 |
|
$5.0579 / $8.2020 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 78 |
|
$2.7340 / $4.2740 | Buy Now |
Part Details for BP5061-5
BP5061-5 CAD Models
BP5061-5 Part Data Attributes
|
BP5061-5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5061-5
ROHM Semiconductor
DC-DC Regulated Power Supply Module, 1 Output, 1.855W, Hybrid, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | , SIP6/12,.19 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | -180 V | |
Input Voltage-Min | -113 V | |
Input Voltage-Nom | -141 V | |
JESD-30 Code | R-XSMA-T6 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | -5.3 V | |
Output Voltage-Min | -4.7 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP6/12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.855 W | |
Trim/Adjustable Output | NO |