Part Details for BP5090-12 by ROHM Semiconductor
Overview of BP5090-12 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BP5090-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 140 |
|
$2.7251 / $4.4190 | Buy Now |
Part Details for BP5090-12
BP5090-12 CAD Models
BP5090-12 Part Data Attributes
|
BP5090-12
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5090-12
ROHM Semiconductor
AC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, PACKAGE-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , SIP5/8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO AVAILABLE INPUT VOLTAGE( AC): 80 TO 120VAC; LG-MAX, WIDTH-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | -195 V | |
Input Voltage-Min | -113 V | |
Input Voltage-Nom | -141 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e2 | |
Length | 26.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | -13.2 V | |
Output Voltage-Min | -11.5 V | |
Output Voltage-Nom | -12.5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/8,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 21.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO | |
Width | 10 mm |