Part Details for BPC2-0915-026SC by Spectrum Control
Overview of BPC2-0915-026SC by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPC2-0915-026SC
BPC2-0915-026SC CAD Models
BPC2-0915-026SC Part Data Attributes:
|
BPC2-0915-026SC
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BPC2-0915-026SC
Spectrum Control
Ceramic BPF, 915MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 77.5 kHz | |
Attenuation Frequency (+/- delta f)-Min | 77.5 kHz | |
Attenuation@Freq-Max | 23 dB | |
Attenuation@Freq-Min | 18 dB | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | CERAMIC BPF | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
VSWR | 2 |