Part Details for BPC300-X by Panduit Corp
Overview of BPC300-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC300-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0696
|
Newark | Terminal, Bi-Metallic Pin, 300Kcmil, Product Range:Pan-Lug Bpc Series, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Bi-Metallic Pin, Insulator Colour:- Rohs Compliant: Yes |Panduit BPC300-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71947033
|
RS | Bi-metallic pin connector, type BPC, aluminum 300 kcmil to copper 4/0 AWG. | Panduit BPC300-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9100 / $48.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.7000 | Buy Now |
DISTI #
000000000000620639
|
Sager | Terminals Bi-Metallic Pin Conn Aluminum 300 | 0 |
|
Buy Now |
Part Details for BPC300-X
BPC300-X CAD Models
BPC300-X Part Data Attributes
|
BPC300-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BPC300-X
Panduit Corp
Wire Terminal, 194mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 194 mm2 | |
Wire Gauge | 300 AWG |