Part Details for BPCI00121210101MA0 by Pulse Electronics Corporation
Overview of BPCI00121210101MA0 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPCI00121210101MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3253
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCI00121210101MA0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6570 / $0.8890 | Buy Now |
DISTI #
553-BPCI00121210101MA0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2250 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7724 | Buy Now |
DISTI #
BPCI00121210101MA0
|
Avnet Americas | Inductor Power Shielded Wirewound 100uH 20% 100kHz Ferrite 2.5A T/R - Tape and Reel (Alt: BPCI00121210101MA0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6414 / $0.7154 | Buy Now |
DISTI #
673-BPCI121210101MA0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type | 0 |
|
$0.6970 / $0.8470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6360 / $0.7710 | Buy Now |
DISTI #
000000000006437871
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 250 | 0 |
|
$0.6492 / $0.6949 | Buy Now |
Part Details for BPCI00121210101MA0
BPCI00121210101MA0 CAD Models
BPCI00121210101MA0 Part Data Attributes
|
BPCI00121210101MA0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPCI00121210101MA0
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 4747, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BPCI00121210101MA0
This table gives cross-reference parts and alternative options found for BPCI00121210101MA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPCI00121210101MA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPCI00121210101MA0 | General Purpose Inductor, | Chilisin Electronics Corp | BPCI00121210101MA0 vs BPCI00121210101MA0 |
CDRH129HF-101MC | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | BPCI00121210101MA0 vs CDRH129HF-101MC |
SRR1210A-101M | General Purpose Inductor | Bourns Inc | BPCI00121210101MA0 vs SRR1210A-101M |
BPCI00121210101M00 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | BPCI00121210101MA0 vs BPCI00121210101M00 |
NPIS29H101MTRNF | General Purpose Inductor, | NIC Components Corp | BPCI00121210101MA0 vs NPIS29H101MTRNF |
APCI00121210101M80 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | Pulse Electronics Corporation | BPCI00121210101MA0 vs APCI00121210101M80 |
BPCI00121210101M00 | General Purpose Inductor, | Chilisin Electronics Corp | BPCI00121210101MA0 vs BPCI00121210101M00 |
SRR1210-101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Bourns Inc | BPCI00121210101MA0 vs SRR1210-101M |
CDRH129HF-101MB | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Sumida Corporation | BPCI00121210101MA0 vs CDRH129HF-101MB |
APCI00121210101MY0 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | Pulse Electronics Corporation | BPCI00121210101MA0 vs APCI00121210101MY0 |